Traco Power TEN 8-1223

8 Watt DC/DC converter, industrial, 2: 1 input, encapsulated, DIP-24 metal package
$ 32.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 8-1223.

Sager Power Systems

Datasheet3 pages7 years ago

TME

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
-25.78%

CAD Models

Download Traco Power TEN 8-1223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Module DC-DC 12VIN 2-OUT -15V/15V -0.333A/0.333A 10W Medical 9-Pin Metal DIP Tube
Module DC-DC 12VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W Medical 8-Pin PDIP Tube
TDK-LambdaCC6-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC6-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD
Recom PowerRSO-1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 7-Pin SIP Module Tube
TDK-LambdaCC10-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.45A 10W 7-Pin PDIP SMD

Descriptions

Descriptions of Traco Power TEN 8-1223 provided by its distributors.

8 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24 metal package
Traco Power
Module DC-DC 12VIN 2-OUT -15V/15V 0.267A/0.267A 8W 9-Pin DIP Module
DC-DC CONVERTER, ISO POL, 2 O/P, 8W, 15V, -15V; Power Supply Applications:ITE; Input Ratio:2:1; Output Power Max:8W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:265mA; Output Regulation:- RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 265 / Output Voltage 2 V = -15 / Output Current 2 mA = 265 / Output Type = Fixed / Rated Power W = 8 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 32 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN8-1223