TDK-Lambda CC10-1212DR-E

Module DC-DC 2-OUT 12V/-12V 0.45A 10W 7-Pin PDIP SMD
$ 29.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-1212DR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Mouser

Electro Sonic

Inventory History

3 month trend:
-49.72%

CAD Models

Download TDK-Lambda CC10-1212DR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD
Recom PowerRW2-1212D/H2/SMD
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/0.083A 2W Medical 6-Pin DIP SMD Module Tube
Murata Power SolutionsMTU1D1215MC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1D1212MC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SMD Module Tube

Descriptions

Descriptions of TDK-Lambda CC10-1212DR-E provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.45A 10W 7-Pin PDIP SMD
Power Supply; 10W10W918VDC; Surface Mount; Input 12VDC; Output +/12V 0.45A; 10.8W
DC-DC Regulated Power Supply Module, 2 Output, 10.8W, Hybrid
DC-DC Converters, On-board type, Dual Output, Output: 10.8W, ±12V, Isolated type, Option: SMD type
DC-DC, 10.8W, 9-18V, +/-12V 0.45, 35.56x22.6x8.8 mm, SMD type
DC-DC Converters SMD,10W Dual 12V, +/-12V, 450mA
Isolated DC/DC Converters - SMD 10.8W 12V 0.45A
Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 12V, -12V
TDK-Lambda DCDC Converter CC-E Series, 9-18V In, 12V Out, 10.8W
SMD-7P,35.6x22.6mm Isolated Power Modules ROHS
TDK-Lambda CC10-1212DR-E DCDC转换器
RS APAC
CONV DC/DC 10W DUL 12V +-12V SMD
DC DC CNVRTR +/-12V +/-15V 10W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-1212DR-E
  • CC101212DRE