Recom Power RSO-1215D

Module DC-DC 12VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 7-Pin SIP Module Tube
$ 16.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RSO-1215D.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-15.67%

CAD Models

Download Recom Power RSO-1215D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRSO-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEA1D1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RSO-1215D provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 7-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 9 TO 18V DC, VOUT +/-15V DC, I/O ISOLATION 500V AC
DC/DC Conv 9-18V:+/-15V +/-34mA 1W SIP8
DC/DC CONVERTER, 1W, 2:1, DUAL, 15V
Dc-Dc Converter, Medical, 2 O/P, 1W, Sip; Power Supply Applications:Medical; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:34Ma; Output Voltage - Output 2:-15Vrohs Compliant: Yes |Recom Power RSO-1215D
DGTL ISO 3750VRMS 2CH GP 8SOIC
CONV DC/DC 1W 9-18VIN +/-15VOUT

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003388