Traco Power TEN 50-2412

50 Watt DC/DC converter, industrial, 2: 1 input, encapsulated, 2" x 1" metal package
$ 76.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 50-2412.

Sager Power Systems

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.46%

CAD Models

Download Traco Power TEN 50-2412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsUHE-12/2500-D24-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
DC DC CONVERTER 5.1V 15W / Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
Murata Power SolutionsNPH15S2412EIC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 500
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 400
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 400

Descriptions

Descriptions of Traco Power TEN 50-2412 provided by its distributors.

50 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
Traco Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC converter, 18-36 VDC, 50 W, 1 output, 12 VDC, 92 % efficiency, TEN 50-2412
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 36VDC, VOUT 12VDC, I/O ISOLATION 1500VDC
Module DC-DC 24VIN 1-OUT 12V 4.167A 50W 6-Pin
DIP,50.8x25.4mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TEN 50, 18 ¡ú 36 V , 12V , 50W
Isolated DC/DC Converters - Through Hole
12Vdc 4.17A, DC-DC Converter 2x1 Package
TRACOPOWER TEN 50-2412 DCDC转换器
DC/DC CONVERTER, 1 O/P, 4.12A, 12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:18V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:4.16A; Output Power Max:50W; DC / DC Converter Case Style:DIP; Depth:50.8mm; Width:25.4mm; Height:11mm; Input Voltage VDC:18V to 36V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN50-2412