Traco Power TEN 5-2422WI

Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin DIP
$ 26.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 5-2422WI.

Inventory History

3 month trend:
-4.86%

CAD Models

Download Traco Power TEN 5-2422WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-06
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEL 5-1222
5 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated, DIP-24
Traco PowerTEN 5-1222
Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin Metal DIP
Traco PowerTEN 5-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Metal DIP
Recom PowerRS-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TEN 5-2422WI provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin DIP
5 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TEN 5-2422WI
CONVERTER, DC/DC, 6W, +/-12V/0.3A; No. of Outputs: 2 Output; Output Power Max: 5W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 250mA; Output Vol
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Voltage 2 V = -12 / Output Current 2 mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 83 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN5-2422WI