Traco Power TEN 3-2422WIN

3 Watt DC/DC converter, industrial, 4: 1 input, cost optimized design, encapsulated, DIP-24
$ 14.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 3-2422WIN.

Sager Power Systems

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-36.80%

CAD Models

Download Traco Power TEN 3-2422WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIT2412S
XP POWER IT2412S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 12 V
XP PowerIP2412S
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W 7-Pin SIP Module
XP PowerJTC0424D12
XP POWER JTC0424D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 4 W, 12 V
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Traco Power TEN 3-2422WIN provided by its distributors.

3 Watt DC/DC converter, industrial, 4:1 input, cost optimized design, encapsulated, DIP-24
Traco Power
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 8-Pin DIP Module
Dc-Dc Converter, 2 O/P, 3W, Dip; No. Of Outputs:2 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:125Ma; Output Voltage - Output 2:-12V; Output Current - Output 2:125Ma; Output Voltage - Output Rohs Compliant: Yes |Traco Power TEN 3-2422WIN
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 82 / Ripple & Noise (V) mV = 70 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN3-2422WIN