XP Power IP2412S

DC-DC Converter, Remote On/Off, SCP 79%, 125mA, 12V, 2A, 36V, 9V~36V DC, SIP, TH, 9.2mm W
$ 17.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP2412S.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-76.32%

CAD Models

Download XP Power IP2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIT2412S
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 2 Output, 12 V
XP PowerIP2415S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
XP PowerIT2415S
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 2 Output, 15 V
Recom PowerRS3-2412DZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 9-27; V. Out: +/-12; mA. Out: +/-125
Recom PowerRS-2412DZ/H2
Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS3-2415DZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 9-27; V. Out: +/-15; mA. Out: +/-100

Descriptions

Descriptions of XP Power IP2412S provided by its distributors.

DC-DC Converter, Remote On/Off, SCP 79%, 125mA, 12V, 2A, 36V, 9V~36V DC, SIP, TH, 9.2mm W
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W 7-Pin SIP Module
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 2 Output, 12 V
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC CONVERTER, 3W REG., DUAL OUTPUT, 4:1 INPUT, SIP
DC/DC CONVERTER, 3W, 2X O/P, 12V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 125mA; Output Volt
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1700000 / Length mm = 21.85 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP2412S.