XP Power JTC0424D12

XP POWER JTC0424D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 4 W, 12 V
$ 24.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTC0424D12.

IHS

Datasheet2 pages4 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIT2412S
XP POWER IT2412S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 12 V
XP PowerIM2415S
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
XP PowerIM2412S
Module DC-DC 24VIN 2-OUT -12V/12V -0.085A/0.085A 2W 7-Pin SIP
Murata Power SolutionsNCS12D1212C
Module DC-DC 12VIN 1-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP
Advanced EnergyAEE00BB18-LS
Module DC-DC 2-OUT 12V/-12V 0.625A/0.625A 15W 5-Pin
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module Tube

Descriptions

Descriptions of XP Power JTC0424D12 provided by its distributors.

XP POWER JTC0424D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 4 W, 12 V
CONVERTER, DC/DC, 2O/P, 4W, 12V; No. of Outputs: 2 Output; Output Power Max: 4W; Output Voltage - Output 1: 12V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 167mA; Output Volta
Dc-Dc Converter, Iso Pol, 2 O/P, 4W, 12V, -12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:4W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:167Ma Rohs Compliant: Yes |Xp Power JTC0424D12
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 167 / Output Voltage 2 V = -12 / Output Current 2 mA = -167 / Output Type = Fixed / Rated Power W = 4 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 82 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers