Traco Power TEN 3-2422WI

Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin PDIP
$ 21.265
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 3-2422WI.

Sager Power Systems

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-20.00%

CAD Models

Download Traco Power TEN 3-2422WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTEN 3-1222
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Texas InstrumentsDCP011515DBP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Texas InstrumentsDCV010505DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP022405DP
IC REG ISOLATED +/-5V 0.2A 7DIP / Module DC-DC 24VIN 2-OUT 5V/-5V 0.4A 2W 7-Pin PDIP Tube
Traco PowerTEN 3-4822WI
Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin PDIP
Traco PowerTEN 3-4823WI
Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin DIP Module

Descriptions

Descriptions of Traco Power TEN 3-2422WI provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin PDIP
3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
Dual O/P, DC-DC Converter DIP-24 Package Ultra-Wide 4:1 Input Range
DC/DC converter, 9-36 VDC, 2.9 W, 2 outputs, ±12 VDC, 80 % efficiency, TEN 3-2422WI
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
3W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
TRACOPOWER DCDC, TEN 3WI, 9 ¡ú 36 V , ¡À12V , 3W
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 2 O/P, 3W; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125mA; Output Regulation:-RoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN-3-2422WI
  • TEN3-2422WI