Texas Instruments DCP012415DBP

Texas Instruments DCDC Converter, Buck Regulator, 26.4V In, 33mA Out, PDIP
$ 21.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP012415DBP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages17 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet5 pages24 years ago

Newark

element14 APAC

Augswan

Jameco (USA)

Inventory History

3 month trend:
-40.99%

CAD Models

Download Texas Instruments DCP012415DBP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDCV012415DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP010515DBP
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Texas InstrumentsDCV011515DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments DCP012415DBP provided by its distributors.

Texas Instruments DCDC Converter, Buck Regulator, 26.4V In, 33mA Out, PDIP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
DC-DC CONV, ISOLATED, 400KHZ, DIP-7; Type Convertisseur DC/DC: Module; Tension, entrée min.: 21.6V; Tension, entrée max..: 26.4V; Nbre de sorties: 2 sorties; Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 14Broche(s
DC-DC Converter, ISOLATED, 400KHZ, DIP-7; DC / DC Converter Type:Module; Input Voltage Min:21.6V; Input Voltage Max:26.4V; No. of Outputs:2 Output; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:33mA; Output Voltage Nom.:15V; Switching Frequency:800kHz; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Fixed Output Voltage Nom.:15V; No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Output Type:Fixed; Output Voltage:15V; Primary Input Voltage:24V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP012415DBP .