Traco Power TEN 20-2413WIN

DC DC CONVERTER 15V 20W / Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input
$ 47.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 20-2413WIN.

Sager Power Systems

Datasheet4 pages7 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.00%

CAD Models

Download Traco Power TEN 20-2413WIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAXA01C18-L
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 6-Pin
Recom PowerRP20-2415SFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1330
TDK-LambdaPXE20-24WS15
DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
Advanced EnergyAXA01B18-L
Remote On/Off,OCP,OTP 20W 1.67A 12V 1 36V 9V DIP-6 25.4mm*25.4mm*10.16mm
TDK-LambdaPXB15-24WS15/NT
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15W 1A 15V 1 36V 9V Fixed 25.4mm*25.4mm*9.906mm
TDK-LambdaPXE20-24WS12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type

Descriptions

Descriptions of Traco Power TEN 20-2413WIN provided by its distributors.

DC DC CONVERTER 15V 20W / Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input
20 Watt DC/DC converter, industrial, 4:1 input, cost optimized, high temperature range, encapsulated, 2" x 1" metal package
Traco Power
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 20 W, 15 V, 1.33 A Rohs Compliant: Yes |Traco Power TEN 20-2413WIN
CONVERTER, DC/DC, 20W, 15V, 1.3A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1.33A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1.33 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 86 / Ripple & Noise (V) mV = 75 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1800000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN20-2413WIN