What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP20-2415SFW

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1330
$ 69.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP20-2415SFW.

IHS

Datasheet8 pages6 years ago

Master Electronics

Newark

Sager Electronics

Recom Power

Inventory History

3 month trend:
Restocked

CAD Models

Download Recom Power RP20-2415SFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Advanced EnergyAXA01C18-L
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 6-Pin
TDK-LambdaPXB15-24WS15/NT
Module DC-DC 1-OUT 15V 1A 15W 6-Pin
Recom PowerRP15-2415SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
TDK-LambdaPXA15-24WS15/NT
Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output 15V 1A; 15W
TDK-LambdaPXB15-24WS12/NT
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15.6W 1.3A 12V 1 36V 9V Fixed Through hole mounting
Recom PowerRP15-2412SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250

Descriptions

Descriptions of Recom Power RP20-2415SFW provided by its distributors.

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1330
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 20 W, 15 V, 1.33 A Rohs Compliant: Yes |Recom Power RP20-2415SFW
DC/DC CONVERTER, 20W, 4: 1, 15V; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1.33A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
The RP20-FW series wide range input DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000956