Traco Power TEN 15-2411WI

15 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, 2" x 1" metal package
$ 52.389
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 15-2411WI.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Newark

Burklin Elektronik

element14

Inventory History

3 month trend:
-5.28%

CAD Models

Download Traco Power TEN 15-2411WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-05-03
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Recom PowerRP15-2405SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Advanced EnergyAEE03A18-LS
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaPXB15-24WS05/NT
Dc-Dc,pcb Mount,input 12V Or 24Vdc,output 5V 3A,15W Rohs Compliant: Yes
Recom PowerRP15-2405SAW/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Module DC-DC 24VIN 1-OUT 5V 3A 15W Automotive 6-Pin Case C-75

Descriptions

Descriptions of Traco Power TEN 15-2411WI provided by its distributors.

15 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
Traco Power
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 5.1 V, 2.95 A Rohs Compliant: Yes |Traco Power TEN 15-2411WI
CONVERTER, DC-DC, 5.1V, 15W; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5.1V; Output Current - Output 1: 2.95A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 5.1 / Output Current 1 A = 2.95 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 82 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 700000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN15-2411WI