Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXB15-24WS05/NT

Dc-Dc, pcb Mount, input 12V Or 24Vdc, output 5V 3A, 15W Rohs Compliant: Yes
$ 62.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-24WS05/NT.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-2405SAW/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Recom PowerRP15-2405SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Module DC-DC 24VIN 1-OUT 5V 3A 15W Automotive 6-Pin Case C-75
TDK-LambdaPXA15-24WS05/NT
Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output 5V 3A; 15W
Recom PowerRP20-2405SFW
DC DC CONVERTER 5V 20W / Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input

Descriptions

Descriptions of TDK-Lambda PXB15-24WS05/NT provided by its distributors.

Dc-Dc,pcb Mount,input 12V Or 24Vdc,output 5V 3A,15W Rohs Compliant: Yes
DC-DC, 15W, 9-36V, 5V 3A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15W 3A 5V 1 36V 9V Fixed Through hole mounting
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
Isolated DC/DC Converters - Through Hole 15W 5V 3A
DIP-6 Isolated Power Modules ROHS
DC-DC Converters, Power module type, Output: 15W, 5V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
DC-DC CONVERTER, ISO POL, 1 O/P, 15W, 3A; DC-DC CONVERTER, ISO POL, 1 O/P, 15W, 3A, 5V; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:25.4mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB-15-24WS-05/NT
  • PXB15-24WS05/NT.
  • PXB15-24WS05NT