Advanced Energy AEE03A18-LS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4: 1, 15 W, 1 Output, Fixed, 5 V, 3 A
$ 38.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AEE03A18-LS.

Upverter

Datasheet3 pages6 years ago

IHS

Newark

Electro Sonic

Inventory History

3 month trend:
-26.47%

CAD Models

Download Advanced Energy AEE03A18-LS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHong Kong SAR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRP15-2405SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Advanced EnergyAEE04F18-LS
15W, 9-36Vin, Single, 3.3V@4A, 25.4 X 50; |Artesyn Embedded Technologies AEE04F18-LS
Advanced EnergyAEE01B18-LS
15W, 9-36Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B18-LS
Advanced EnergyAEE01C18-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 15 V, 1 A
Murata Power SolutionsOKI-T/3-W32P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R
Recom PowerRP10-2405SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of Advanced Energy AEE03A18-LS provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Module DC-DC 1-OUT 5V 3A 15W 4-Pin
Isolated DC/DC Converters 15W 9-36Vin Single 5V 3A
1 5V(DC) 36V(DC) 9V(DC) 50.8mm*11.3mm
Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Regulation:- Rohs Compliant: Yes |Artesyn Embedded Technologies AEE03A18-LS.

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEE03A18-LS.
  • AEE03A18LS