Texas Instruments PTH08080WAH

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
$ 11.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08080WAH.

Newark

Datasheet18 pages13 years ago
Datasheet16 pages17 years ago

Texas Instruments

Arrow Electronics

DigiKey

LCSC

Inventory History

3 month trend:
+46.92%

CAD Models

Download Texas Instruments PTH08080WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.091
$ 11.091
Stock
145,172
89,130
Authorized Distributors
2
4
Case/Package
DIP
Module
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Output Voltage
5.5 V
5.5 V
Output Current
2.25 A
2.25 A
Output Power
10 W
10 W
Isolation Voltage
-
-
Efficiency
93.5 %
93.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Recom PowerRNM-1205S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerRNM-1209S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 09; mA. Out: 111
Recom PowerRNM-3.305S/H
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
Traco PowerTEL 2-2412
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 24 V, 50 mA, Regulated, DIP

Descriptions

Descriptions of Texas Instruments PTH08080WAH provided by its distributors.

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Through-Hole Module -40 to 85
POWER MODULE, MINI, 18V WIDE ADJ; Output Power Max: 10W; Output Voltage Min: 900mV; Output Voltage Max: 5.5V; Output Current Max: 2.25A; DC / DC Converter Output Ty; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08080WAH .
  • PTH08080WAH.