Toshiba TLP785(GR,F(C

Optocoupler, Transistor, 5Kv, Dip-4 Rohs Compliant: Yes |Toshiba TLP785(GR, F(C
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP785(GR,F(C.

IHS

Datasheet16 pages11 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-0.33%

CAD Models

Download Toshiba TLP785(GR,F(C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.229
$ 0.229
Stock
2,002,124
222,733
222,733
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayK814P
K814P Series 5 kV 20 % CTR Phototransistor Output Optocoupler Through Hole-DIP-4
VishayTCET1600
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1106G
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Toshiba TLP785(GR,F(C provided by its distributors.

Optocoupler, Transistor, 5Kv, Dip-4 Rohs Compliant: Yes |Toshiba TLP785(GR, F(C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TLP785(GR,F(C""""
  • TLP785(GR.F(C
  • TLP785(GRF(C
  • \\\\TLP785(GR,F(C