Isocom ISQ74X

ISOCOM ISQ74X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISQ74X.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
-2.84%

CAD Models

Download Isocom ISQ74X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IsocomISP847X
ISOCOM ISP847X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
IsocomTIL193
1.4V 6μs 6μs 6μs DC 4 5.3KV DC 50mA 6μs 20% 400mV DIP Through hole mounting 4mm(height)
IsocomISP621-4X
Optocoupler, Dip-16, Quad, Tr. O/P; |Isocom Components 2004 Ltd ISP621-4X
VishayK847PH
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayTCET4100
Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayK844P
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation

Descriptions

Descriptions of Isocom ISQ74X provided by its distributors.

ISOCOM ISQ74X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
OPTOISO 5.3KV 4CH TRANS 16DIP / Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Transistor Output Optocoupler, 4-Element, 5300V Isolation
Isocom , Four channels, Through hole mounting, 16needle, PDIPencapsulation
Optocoupler, Dip-16, Quad, Tr. O/P; No. Of Channels:4 Channel; Optocoupler Case Style:Dip; No. Of Pins:16Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:50V; Product Range:-Rohs Compliant: Yes |Isocom Components 2004 Ltd ISQ74X

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD