Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay K847PH

PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
$ 2.419
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K847PH.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages0 years ago

Upverter

Newark

Farnell

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay K847PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

VishayK844P
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayTCET4100
Transistor Output Optocoupler, 4-Element, 5000V Isolation
IsocomISQ203X
Optocoupler, Dip-16, Quad, Tr. O/P; |Isocom Components 2004 Ltd ISQ203X
IsocomISQ74X
ISOCOM ISQ74X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
IsocomIS849X
Transistor Output Optocoupler

Descriptions

Descriptions of Vishay K847PH provided by its distributors.

PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin DIL
Avnet Japan
K847PH Series 4 Channel 5000 Vrms Phototransistor Optocoupler - PDIP-16
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...100 °C Approvals: UL / CSA Package: DIL-16 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:4; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:16; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K 847PH
  • K847PH.