Toshiba TLP360J(F)

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP
$ 4.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP360J(F).

IHS

Datasheet6 pages6 years ago

Farnell

TME

_legacy Avnet

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-10-31

Related Parts

ToshibaTLP361J(F)
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Toshiba TLP360J(F) provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP
Application scope: Home appliance, SSR, BVS=5000Vrms(min), IFT=10mA(max), VDRM=600V(max), VTM=3V(max), UL approved, cUL approved
OPTOCOUPLER, TRIAC O/P; No. of Channels:1; Voltage, Isolation:5000V rms; Output Type:Phototriac; Case Style:DIP-4; Opto Case Style:DIP ;RoHS Compliant: Yes
OPTOCOUPLER, TRIAC, 5KV, DIP-4; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Isolation Voltage: 5kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SVHC: No SVHC (1

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP360JF