Toshiba TLP291(TP,SE

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP291(TP,SE.

IHS

Datasheet15 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.01%

CAD Models

Download Toshiba TLP291(TP,SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.183
$ 0.183
Stock
385,117
559,699
559,699
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R / OPTOISOLATOR 3.75KV TRANS 4-SO
Lite-OnLTV-217-G
LTV-2X7 Series 3750 Vrms 1-Ch 50% CTR Transistor Optocoupler -SSOP-4
1.2V 3¦Ìs 3¦Ìs 2¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 400% 400mV SSOP-4 4.4mm*2.6mm*2mm
1.2V 3¦Ìs 3¦Ìs 2¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 260% 400mV SSOP-4 2.6mm*4.4mm*2.12mm

Descriptions

Descriptions of Toshiba TLP291(TP,SE provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
3750V 50mA 1 1.25V SO-4 Optocouplers - Phototransistor Output ROHS
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
OPTOISOLATOR 3.75KV TRANS 4-SO

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP291(TPSE