Toshiba TLP291(BLL-TP,SE

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP291(BLL-TP,SE.

IHS

Datasheet15 pages6 years ago

Inventory History

3 month trend:
-37.31%

CAD Models

Download Toshiba TLP291(BLL-TP,SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.181
Stock
390,968
728,580
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
200 %
200 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R / OPTOISOLATOR 3.75KV TRANS 4-SO
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Lite-OnLTV-217-G
LTV-2X7 Series 3750 Vrms 1-Ch 50% CTR Transistor Optocoupler -SSOP-4
1.2V 3¦Ìs 3¦Ìs 2¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 400% 400mV SSOP-4 4.4mm*2.6mm*2mm
1.2V 3¦Ìs 3¦Ìs 2¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 260% 400mV SSOP-4 2.6mm*4.4mm*2.12mm

Descriptions

Descriptions of Toshiba TLP291(BLL-TP,SE provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
3750V 50mA 1 1.25V SOIC-4 Optocouplers - Phototransistor Output ROHS
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
OPTOISOLATOR 3.75KV TRANS 4-SO

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP291(BLL-TPSE