Toshiba TLP291(BL-TP,SE

Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin SOIC Emboss T/R
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP291(BL-TP,SE.

IHS

Datasheet15 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+152%

CAD Models

Download Toshiba TLP291(BL-TP,SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.151
Stock
987,167
295,338
Authorized Distributors
6
6
Case/Package
SO
SOIC
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
200 %
200 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler with transistor output; TOSHIBA; TLP291(GR-TP, SE; 1; 300 mV; 4; SO
Optocoupler with transistor output; TOSHIBA; TLP291(GB-TP, SE; 1; 300 mV; 4; SOIC
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Toshiba TLP291(BL-TP,SE provided by its distributors.

Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin SOIC Emboss T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP291(BL-TPSE
  • TLP291BL-TP,SE