Toshiba TLP291(BL-TP,SE(T

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP291(BL-TP,SE(T.

IHS

Datasheet15 pages6 years ago

Inventory History

3 month trend:
+25.01%

CAD Models

Download Toshiba TLP291(BL-TP,SE(T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2019-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TLP291(BL-TP,SE(T provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
OPTOCOUPLER Transistor, 80V, 0.05A, SMD;
Optocouplers; TLP291(BL-TP,SE(T; TOSHIBA; Surface Mount; 3.75 kV; 50 mA; 1
SO4 Transistor, Photovoltaic Output Optoisolators ROHS
Compliant Surface Mount SOIC 4 1.25 V 80 V 1 110 °C
Optocoupler - Phototransistor Output
COUPLER LSOP-4 200-600% 5mA 80V
OPTOISOLATOR 3.75KV TRANS 4-SO
Optocplr, Transistor, 1Ch, 3.75Kv, Smd-4; No. Of Channels:1 Channel; Optocoupler Case Style:Smd; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Toshiba TLP291(BL-TP, SE(T

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP291(BL-TPSE(T