Toshiba TC74VHC123AFN

Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74VHC123AFN.

IHS

Datasheet12 pages13 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.623
$ 0.623
Stock
191,542
751,042
751,042
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
27.5 ns
27.5 ns
27.5 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Toshiba TC74VHC123AFN provided by its distributors.

Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16
DUAL MONOSTABLE MULTIVIBRATOR. RETRIGGERBLE/NON-RETRIGGERBLE
Monostable Multivibrator Dual 16-Pin SOL

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA