Toshiba TC74VHC123AF

Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74VHC123AF.

IHS

Datasheet15 pages8 years ago

CAD Models

Download Toshiba TC74VHC123AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
Stock
113,313
773,803
Authorized Distributors
0
5
Frequency
-
-
Propagation Delay
27.5 ns
27.5 ns
Rise Time
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-
-8 mA
Logic Function
-
Multivibrator
Schmitt Trigger Input
-
Yes
Case/Package
SOP
SOP
Mount
-
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-06-30
LTD Date2009-04-30

Descriptions

Descriptions of Toshiba TC74VHC123AF provided by its distributors.

Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOP Tube
DUAL MONOSTABLE MULTIVIBRATOR. RETRIGGERBLE/NON-RETRIGGERBLE
TC74VHC123AF TOSHIBA SOP-16

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA