| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74VHC123ASJX | 28,000 | 25K | 9h | ||||||||
| Verical | 74VHC123ASJX | 1,256 | 570 | |||||||||
| Rochester Electronics | 74VHC123ASJX | 56,854 | 7h | |||||||||
| Flip Electronics | 74VHC123ASJX | 28,000 | 2d | |||||||||
| Mouser | 512-74VHC123ASJX | 208 | 1 | Tape & Reel |
Download onsemi 74VHC123ASJX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi 74VHC123ASJX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: