Toshiba TC74HC27AF

NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC27AF.

IHS

Datasheet7 pages12 years ago

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.255
Stock
230,665
284,239
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
-
14
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
23 ns
15 ns
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
-
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Toshiba TC74HC27AF provided by its distributors.

NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
TRIPLE 3 INPUT NOR GATE
50A, 3.3V, RATIOMETRIC, 1.5MHZ B
TC74HC27AF TOSHIBA SOP-14

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA