Texas Instruments SN74HC27NSR

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC27NSR.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
-5.09%

CAD Models

Download Texas Instruments SN74HC27NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC27NSR.

Related Parts

Texas InstrumentsSN74HC02NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
Texas InstrumentsSN74HC266NSR
QUADRUPLE 2-INPUT EXCLUSIVE-NOR GATES WITH OPEN-DRAIN OUTPUTS | IC GATE XNOR 4CH 2IN OD 14SOP
NOR Gate, 13ns@6V, 50pF, 2-4 Ch, 2V-6V, 5.2mA, SOP-14, SMD, Adhesive Mount
OR/NOR Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
Texas InstrumentsSN74HCT02NSR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC27NSR provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
Triple 3-Input NOR Gate IC, 74HC Series, SOP, 2-6V
15ns@ 6V,50pF Push-pull type 1 3 3 3 2V 6V 5.2mA NOR Gate HC 5.2mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
NOR Gate 3-Element 3-IN CMOS 14-Pin SOP T/R
TRIPLE 3-INPUT POSITIVE-NOR GATES
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.