Toshiba TC74HC123AP

Dual Monostable Multivibrator (twout=1.0 CxRx), VCC=2 to 6V, tpd/tpz=25ns(typ.)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC123AP.

IHS

Datasheet13 pages9 years ago

_legacy Avnet

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.406
$ 0.406
Stock
118,015
211,175
211,175
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
265 ns
25 ns
25 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TC74HC123AP provided by its distributors.

Dual Monostable Multivibrator (twout=1.0 CxRx), VCC=2 to 6V, tpd/tpz=25ns(typ.)
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
IC MULTIVIBRATOR DL/MONO 16DIP
TC74HC123AP TOSHIBA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74HC 123AP