Texas Instruments CD74HC123E

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC123E.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Farnell

TME

element14 APAC

Inventory History

3 month trend:
+7.79%

CAD Models

Download Texas Instruments CD74HC123E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 30.812
$ 30.812
Stock
304,715
65,283
65,283
Authorized Distributors
4
1
1
Frequency
-
-
-
Propagation Delay
25 ns
480 ns
480 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC123E.

Related Parts

Texas InstrumentsCD74HC4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HC423E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC221EE4
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HC123E provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Logic IC Operating temperature: -55...+125 °C Series: CD74HC123 Function: Dual / Monostable / Multivibrator Manufacturer: Texas Instruments Package: PDIP-16 Technology: HC
MULTIVIBRATOR, RESET, PDIP16, 7V; Famille Logique/ Numéro de base: 74HC123; Type de multivibrateur: Monostable réenclenchable; Courant, sortie: 5.2mA; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de b
MULTIVIBRATOR, RESET, PDIP16, 7V; Logic Family / Base Number:74HC123; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16Pins; Propagation Delay:25ns; Logic IC Family:74HC; Logic IC Base Number:74123; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Fall Time tf:400ns; Logic Function Number:74123; Logic IC Base Number:74123; Logic IC Function:Logic Dual Retriggerable Monostable Multivibrators; Operating Temperature Range:-55°C to +125°C; Rise Time:400ns; Supply Voltage:7V; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC123 E
  • CD74HC123E .
  • CD74HC123E...