Toshiba TC74ACT164FN

Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesTC74ACT164FN4,0891
7d
Nexxon Inc. (USA)TC74ACT164FNContact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74ACT164FN.

IHS

Datasheet8 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.451
$ 0.451
Stock
4,089
409,060
409,060
Authorized Distributors
0
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
12.5 ns
15.8 ns
15.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Toshiba TC74ACT164FN provided by its distributors.

Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA