Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT164M96

IC 8BIT SHIFT REGISTER 14-SOIC Shift Shift Register 1 Element 8 Bit 14-SOIC
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT164M96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+3.36%

CAD Models

Download Texas Instruments CD74ACT164M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.603
Stock
507,173
213,815
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
15.8 ns
15.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT164M96.

Related Parts

Texas InstrumentsCD74HCT164M96
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
Texas InstrumentsCD74HCT164M
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
Texas InstrumentsCD74HCT164MG4
HCT SERIAL IN PARALLEL OUT RoHS Compliant SOIC shift register 57ns 8muA 129.387224mg 5.5V
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74ACT164M96 provided by its distributors.

IC 8BIT SHIFT REGISTER 14-SOIC Shift Shift Register 1 Element 8 Bit 14-SOIC
ACT 74ACT164 ROHS3Compliant Cut Tape (CT) shift register 15.8ns 8muA 129.387224mg 70000000Hz
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
8-Bit Serial-In/Parallel-Out Shift egister 14-SOIC -55 to 125
14.9ns Push-pull type 1 1 4.5V 5.5V Serial to Parallel,Shift Register ACT SOIC-14 SMD mount,glue mount 3.91mm(width)*1.5mm(height)
8Bit Shift Register, Sipo, Soic-14; Logic Family/Base Number:74Act164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT164M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT164M96 .