Toshiba TC4S584F,LF(T

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SSOP
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4S584F,LF(T.

IHS

Datasheet5 pages12 years ago

Inventory History

3 month trend:
-30.53%

CAD Models

Download Toshiba TC4S584F,LF(T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.111
$ 0.111
Stock
421,088
327,884
327,884
Authorized Distributors
3
1
1
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
-
-
-
Logic Function
Inverter
-
-
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
340 ns
340 ns
340 ns
Low Level Output Current
15 mA
2.8 mA
2.8 mA
High Level Output Current
-9 mA
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Toshiba TC4S584F,LF(T provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SSOP
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SMV T/R
Inverter, Single, 1 I/P, Ssop-5; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Ic Case/Package:Ssop; Product Range:-; Logic Ic Family:4S; Supply Voltage Min:3V; Supply Voltage Max:18V Rohs Compliant: Yes |Toshiba TC4S584F, LF(T

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4S584FLF(T
  • TC4S584FLFT