Toshiba TC4S584F

Inverter Schmitt Trigger 1-Element CMOS 5-Pin SMV
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4S584F.

IHS

Datasheet5 pages12 years ago

Inventory History

3 month trend:
-17.48%

CAD Models

Download Toshiba TC4S584F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.201
$ 0.201
Stock
327,884
421,088
421,088
Authorized Distributors
1
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
-
-
-
Logic Function
-
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
340 ns
340 ns
340 ns
Low Level Output Current
2.8 mA
15 mA
15 mA
High Level Output Current
-
-9 mA
-9 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2009-04-30

Descriptions

Descriptions of Toshiba TC4S584F provided by its distributors.

Inverter Schmitt Trigger 1-Element CMOS 5-Pin SMV
Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5
IC SCHMITT TRIGGER 4584B 5-SSOP
3V 18V SSOP , 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA