Toshiba TC4052BP

Dual 4-Channel Analog Multiplexer/Demultiplexer, VCC=3 to 18V, tpd/tpz=6ns(typ.)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC4052BP.

IHS

Datasheet10 pages10 years ago

B+D Enterprises

CAD Models

Download Toshiba TC4052BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.733
$ 14.733
Stock
6,189
40,194
40,194
Authorized Distributors
0
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
8
8
8
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
20 V
20 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-02-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date1998-07-31
LTD Date2011-04-30

Descriptions

Descriptions of Toshiba TC4052BP provided by its distributors.

Dual 4-Channel Analog Multiplexer/Demultiplexer, VCC=3 to 18V, tpd/tpz=6ns(typ.)
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
SINGLE 8-CHANNEL MULTIPLEXER/DEMULTIPLEXER
IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA