Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4052BF3A

CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
$ 16.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD4052BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.343
$ 0.3
$ 0.3
Stock
130,098
152,683
152,683
Authorized Distributors
1
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
-
-
Number of Circuits
-
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Number of Channels
2
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD4052BF
CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Texas Instruments7901502EA
CMOS DIFFERENTIAL 4-CHANNEL ANAL 2 Circuit IC Switch 4:1 240Ohm 16-CDIP
Texas InstrumentsSNJ54LS253J
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments CD4052BF3A provided by its distributors.

CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Differential Multiplexer, 1 Func, 2 Channel, CMOS, CDIP16
Analog Multiplexer Dual 4:1 16-Pin CDIP Tube
IC SW DP4T 240OHM 16CDIP 2 Circuit IC Switch 4:1 240Ohm 16-CDIP
IC MCU 16BIT 512KB FLASH 100LQFP
CMOS DIFFERENTIAL 4-CHANNEL ANAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4052BF/3A