Toshiba TC40107BP

NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDIP8
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC40107BP.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
-3.43%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.326
Stock
3,244
1,139,380
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
-
8
Logic Function
NAND
Buffer, NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
200 ns
200 ns
Low Level Output Current
-
89 mA
High Level Output Current
-
-85 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-07-31
LTD Date2011-10-31

Descriptions

Descriptions of Toshiba TC40107BP provided by its distributors.

NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDIP8
C2MOS DIGITAL INTEGRATED CIRCUIT SILICON MONOLITHIC

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA