Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD40107BE

2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-PDIP -55 to 125
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40107BE.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

TME

Mouser

Farnell

element14

Inventory History

3 month trend:
-20.08%

CAD Models

Download Texas Instruments CD40107BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.55
Stock
1,151,235
1,386
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
8
-
Logic Function
Buffer, NAND
NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
200 ns
200 ns
Low Level Output Current
89 mA
-
High Level Output Current
-85 mA
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments CD40107BE provided by its distributors.

2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-PDIP -55 to 125
Buffer NAND CD40107 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 5.08mm 500mW - 68mA
IC GATE NAND 2CH 2-INP 8DIP NAND Gate IC 2 Channel Open Drain 8-PDIP
NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDIP8
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin PDIP Tube
Texas Instruments CD40107BE Logic IC Gate and Inverter Tube Logic IC Gates
Texas Instruments Logic Gate, NAND Gate TH 2 Ch 2-Inp 8-Pin
Dual 2-In Nand, 40107, Dip8, 18V; Logic Family/Base Number:Cd40107; Logic Type:Nand Buffer/Driver; Output Current:136Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40107BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40107 BE
  • CD40107BE .
  • CD40107BE ..