Toshiba CUS08F30,H3F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.8A, 30V V(RRM), Silicon
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba CUS08F30,H3F.

ODG (Origin Data Global)

Datasheet5 pages12 years ago

Inventory History

3 month trend:
-13.72%

CAD Models

Download Toshiba CUS08F30,H3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.076
Stock
4,103,094
665,114
Authorized Distributors
6
5
Mount
Surface Mount
-
Case/Package
SOD
-
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
800 mA
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiS1MFL
S1MFL Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F
onsemiS1AFL
S1AFL Series 50 V 1 A Surface General-Purpose Rectifier - SOD-123F
onsemiES1JFL
ES1JFL Series 600 V 1 A Surface Mount Ultrafast Rectifier - SOD-123F
VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of Toshiba CUS08F30,H3F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.8A, 30V V(RRM), Silicon
Schottky diode forward voltage drop (Vf) 220mV@10mA DC reverse withstand voltage (Vr) 30V
Rectifier Diode Small Signal Schottky Si 0.8A 2-Pin USC T/R

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS08F30,H3F.
  • CUS08F30.H3F
  • CUS08F30H3F