onsemi ES1JFL

ES1JFL Series 600 V 1 A Surface Mount Ultrafast Rectifier - SOD-123F
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES1JFL.

Upverter

Technical Drawing1 page7 years ago
Datasheet6 pages8 years ago

IHS

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
-28.63%

CAD Models

Download onsemi ES1JFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiRS1JFP
Diode Fast Recovery Rectifier 600V 1.2A 2-Pin SOD-123HE T/R
onsemiRS1MFP
Diode Fast Recovery Rectifier 1KV 1.2A 2-Pin SOD-123HE T/R
onsemiS1KFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon
VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi ES1JFL provided by its distributors.

ES1JFL Series 600 V 1 A Surface Mount Ultrafast Rectifier - SOD-123F
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Diode Ultra Fast Rectifier 600V 1A 2-Pin SOD-123F T/R
Avnet Japan
RECTIFIER, AEC-Q101, 600V, SOD-123F; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.7 / Reverse Current nA = 500 / Reverse Recovery Time (trr) ns = 35 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1JFL.