Toshiba 74VHC221AFT

Monostable Multivibrator Dual-Element -40C 125C Automotive AEC-Q100 16-Pin TSSOP-B T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74VHC221AFT.

ODG (Origin Data Global)

Datasheet16 pages9 years ago

Inventory History

3 month trend:
-0.74%

CAD Models

Download Toshiba 74VHC221AFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.241
$ 0.241
Stock
202,209
427,318
427,318
Authorized Distributors
4
2
2
Frequency
-
-
-
Propagation Delay
27.5 ns
27.5 ns
27.5 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Toshiba 74VHC221AFT provided by its distributors.

Monostable Multivibrator Dual-Element -40C 125C Automotive AEC-Q100 16-Pin TSSOP-B T/R
Dual Monostable Multivibrator (twout=1.0 CxRx), VCC=2 to 5.5V, tpd/tpz=8.1ns(typ.)
74VHC221 2014 74VHC Tape & Reel (TR) multivibrator 2V~5.5V 5mm 8mA 8mA 9.6ns
9.6ns 2V~5.5V TSSOP-16 Monostable Multivibrators ROHS
Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16
MULTIVIBRATOR DUAL MONO 16TSSOP
IC MULTIVIBRATOR 9.6NS 16TSSOP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA