Vishay 4N25V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.357
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N25V.

IHS

Datasheet8 pages14 years ago
Datasheet9 pages0 years ago

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-60.32%

CAD Models

Download Vishay 4N25V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-03-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-06-10
LTD Date2026-12-10

Related Parts

VishayCQY80NG
VISHAY CQY80NG Transistor Output Optocoupler, 1 Channel, 5 kV, 50 %, 60 mA, DIP, 6 Pins
VishayTCDT1102G
1-Ch Transistor Optocoupler, 5kV Isolation, 32V VCEO, PDIP-6
VishayTCDT1101
SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Vishay 4N25V provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Optocoupler with Phototransistor Output | OPTOISO 5KV TRANS W/BASE 6DIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
4N25 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. o; OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:32V; Opto Case Style:DIP; No. of Pins:6; Input Current Max:50mA
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Package/Case:6-DIP; Leaded Process Compatible:No; Mounting Type:Through Hole; No. of Pins:6; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N25V.