Torex XCL206C183AR-G

Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL206C183AR-G.

IHS

Datasheet27 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.781
$ 1.755
$ 1.755
Stock
16,241
493,432
493,432
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
8
-
-
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
-
3.45 MHz
3.45 MHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.764 V
1.764 V
1.764 V
Max Output Voltage
1.836 V
1.836 V
1.836 V
Efficiency
85 %
90 %
90 %
Synchronous Rectifier
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-30

Descriptions

Descriptions of Torex XCL206C183AR-G provided by its distributors.

Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R
Buck 3MHz 1 1.8V 6V 2V CL-2025-8

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM