Torex XCL206B183AR-G

Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
$ 2.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL206B183AR-G.

IHS

Datasheet27 pages2 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 2.045
$ 1.47
Stock
274,529
11,680
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
600 mA
600 mA
Switching Frequency
3.45 MHz
-
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.764 V
1.764 V
Max Output Voltage
1.836 V
1.836 V
Efficiency
90 %
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-08-31
LTD Date2027-09-30

Descriptions

Descriptions of Torex XCL206B183AR-G provided by its distributors.

Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
Conv DC-DC Single Step Down 2V to 6V 8-Pin CL EP T/R
IC BUCK SYNC 1.8V 0.6A CL-2025
BUCK, INTEGRATED COIL, SYNCHR, 1.8V; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2V; Input Voltage Max: 6V; DC / DC Converter IC Case: CL2025; No. of Pins: 8Pins; Output Current: 600mA; Output Voltage Nom.: 1.8V;
BUCK, INTEGRAT COIL, 1.8V, REEL 3000; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:1.8V; Output Current:600mA; Voltage Regulator Case Style:USP; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:3MHz; Output Voltage Max:4V; Output Voltage Min:0.8V; Supply Voltage Max:6V; Supply Voltage Min:2V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM