What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL206C183CR-G

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 1.8V 0.6A 8-Pin CL-02 EP T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL206C183CR-G.

IHS

Datasheet27 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XCL206C183CR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 2.045
Stock
10,641
476,129
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
1
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
1.8 V
1.8 V
Output Current
-
600 mA
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Torex XCL206C183CR-G provided by its distributors.

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 1.8V 0.6A 8-Pin CL-02 EP T/R
Dc/Dc Conv, 1.8V, 0.6A, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL206C183CR-G
Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
Buck 3.45MHz Fixed 1 1.8V 6V 2V CL-2025-02 , 2.5mm*2mm*1mm
直流/直流转换器, 1.8V, 0.6A, 3MHZ, 85度 C;

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM