Torex XCL202B331ER-G

Switching Regulator, Current-mode, 0.4A, 1380kHz Switching Freq-Max
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL202B331ER-G.

Newark

Datasheet22 pages3 years ago

Inventory History

3 month trend:
-24.94%

CAD Models

Download Torex XCL202B331ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.755
Stock
129,690
22,025
Authorized Distributors
6
3
Case/Package
-
1008
Number of Pins
-
8
Number of Outputs
-
1
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Output Voltage
3.3 V
3.3 V
Output Current
-
400 mA
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
92 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XCL202B331ER-G provided by its distributors.

Switching Regulator, Current-mode, 0.4A, 1380kHz Switching Freq-Max
Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R
Buck 1.2MHz 1 3.3V 6V 2V USP-6C-6 , 2.5mm*2mm*1mm
DC-DC CONVERTER, 3.3V, 0.4A ROHS COMPLIANT: YES
Topology = Step-Down / Fixed Output Voltage V = 3.3 / Output Current mA = 280 / Switching Frequency MHz = 1.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = CL-2025-02 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM