Torex XCL202B331BR-G

Switching Regulator, Current-mode, 0.4A, 1380kHz Switching Freq-Max, QCC8
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL202B331BR-G.

IHS

Datasheet22 pages3 years ago

element14 APAC

Factory Futures

CAD Models

Download Torex XCL202B331BR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 1.3
Stock
22,025
110,662
Authorized Distributors
3
6
Case/Package
1008
-
Number of Pins
8
-
Number of Outputs
1
-
Max Output Current
400 mA
400 mA
Switching Frequency
1.38 MHz
-
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3.234 V
3.234 V
Max Output Voltage
3.366 V
3.366 V
Efficiency
92 %
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-30

Descriptions

Descriptions of Torex XCL202B331BR-G provided by its distributors.

Switching Regulator, Current-mode, 0.4A, 1380kHz Switching Freq-Max, QCC8
TOREX - XCL202B331BR-G - BUCK, SYNCH, 0.4A 1.2MHZ 3.3V CL2025
IC STEP DOWN DC/DC 3.3V CL2025
BUCK, SYNCH, 0.4A, 1.2MHZ, 3.3V, CL2025; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2V; Input Voltage Max: 6V; DC / DC Converter IC Case: CL2025; No. of Pins: 8Pins; Output Current: 400mA; Output Voltage Nom.: 3
BUCK, SYNCH, 0.4A, 1.2MHZ, 3.3V, CL2025; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:3.3V; Output Current:400mA; Voltage Regulator Case Style:USP-10B03; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM