
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC9261B12DER-G | 0 | 1d | |||||||||
| element14 APAC | XC9261B12DER-G | 100 | 1 | Cut Tape | 13h | |||||||
| Farnell | XC9261B12DER-G | 100 | 1 | Cut Tape | 10h | |||||||
| Microchip USA | XC9261B12DER-G | 1,642 | 3K | Tray | 1d | |||||||
| Win Source | WS-XC9261B12DER-G | 3,780 | 70 | 44m |
Download Torex XC9261B12DER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC9261B12DER-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: