Torex XC9236A33DMR-G

Switching Regulator, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PDSO5
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9236A33DMR-G.

IHS

Datasheet33 pages2 years ago

Augswan

HQonline

Factory Futures

Inventory History

3 month trend:
-0.43%

CAD Models

Download Torex XC9236A33DMR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 5-Pin TSOP T/R
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
Switching Regulator, Current-mode, 1.32A, 3000kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS62232DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Texas InstrumentsTPS62233DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Texas InstrumentsTPS62231DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125

Descriptions

Descriptions of Torex XC9236A33DMR-G provided by its distributors.

Switching Regulator, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PDSO5
XC9236 Tape & Reel (TR) Tin (Sn) Active DC to DC switching regulator 3.3V 0.95mm 600mA 3MHz
Dc/Dc Conv, Sync Buck, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9236A33DMR-G
Topology = Step-Down / Output Voltage Min. V = 3.2 / Output Voltage Max. V = 3.3 / Output Current mA = 600 / Switching Frequency MHz = 1.2 / Duty Cycle % = 100 / Outputs = 1 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM